
Surface mount orange LED emitter in a 1206 (3216 metric) package. Features a clear, diffused, colorless, rectangular lens with a 130° viewing angle. Operates with a 20mA forward current, delivering 90mcd luminous intensity at a 611nm wavelength. With a compact 3.2mm x 1.6mm x 1.1mm (L x W x H) footprint and a wide operating temperature range of -55°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay LTST-C230KFKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C230KFKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C230KFKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.