
Green 525nm Uni-Color LED emitter, surface mount, 1206 package. Features 20mA forward current, 5V reverse voltage, and 120W power dissipation. Emits green light with a diffused, colorless lens style and 130° viewing angle. Luminous intensity is 260.5mcd. Operates from -20°C to 80°C, lead-free and RoHS compliant. Packaged on tape and reel.
Vishay LTST-C230TGKT technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 260.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.