
Surface mount yellow LED emitter in a 1206 (3216 metric) package. Features a diffused, colorless rectangular lens with a 130° viewing angle. Emits yellow light with a typical luminous intensity of 4.5mcd at 20mA forward current and a wavelength of 585nm. Operates within a temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Vishay LTST-C230YKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 585nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C230YKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
