Bi-color LED emitter, featuring green and orange illumination with peak wavelengths of 574nm and 611nm respectively. This surface mount component utilizes a 1206 package, measuring 3.2mm in length, 1.6mm in width, and 1.1mm in height. Delivering a luminous intensity of 41.1mcd, it operates with a 5mA forward current and a 5V reverse voltage. The diffused, colorless rectangular lens provides a wide 130° viewing angle. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay LTST-C235KGKFKT-5A technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Green, Orange |
| Depth | 1.6mm |
| Forward Current | 5mA |
| Height | 1.1mm |
| Illumination Color | Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 41.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.