
Surface mount LED emitter featuring dual green and red illumination. This 1206 (3216 metric) package component offers a clear, diffused, flat lens style with a 130° viewing angle. Operating with a 20mA forward current, it delivers a luminous intensity of 45mcd. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -30°C to 85°C.
Vishay LTST-C235KGKRKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C235KGKRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.