Bi-color LED emitter, featuring blue and red illumination with wavelengths of 468nm and 639nm respectively. This surface mount component utilizes a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 1.1mm in height. It operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 45mcd and a wide 130° viewing angle. The diffused, colorless rectangular lens provides clear light output.
Checking distributor stock and pricing after the page loads.
Vishay LTST-C235TBJRKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue, Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.