Vishay LTST-C235TBKFWT technical specifications.
| Package/Case | 1206 |
| Color | Blue, Orange |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 154mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C235TBKFWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.