Surface mount LED emitter, green illumination, featuring a 130° viewing angle and 35mcd luminous intensity. This component operates with a 20mA forward current and a 2.4V forward voltage, housed in a 0402 package with water clear, diffused lens style. Rated for operation between -30°C and 85°C, it is lead-free and RoHS compliant.
Vishay LTST-C281KGKT technical specifications.
| Package/Case | 0402 |
| Color | Green |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C281KGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.