Surface mount red LED emitter in a 0402 (1005) package. Features a diffused, colorless, rectangular clear lens with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 62.5mW power dissipation. Offers a luminous intensity of 54mcd and a minimum/maximum operating temperature range of -30°C to 85°C. Lead-free and RoHS compliant.
Vishay LTST-C281KRKT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Depth | 0.5mm |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C281KRKT to view detailed technical specifications.
No datasheet is available for this part.
