
LED Uni-Color Yellow 588nm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Vishay LTST-C281KSKT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.