LED Bi-Color Green/Orange 574nm/611nm 4-Pin SMD T/R
Vishay LTST-C295KGKFKT technical specifications.
| Package/Case | 0603 |
| Color | Green, Orange |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.