
This dual LED surface mount device features a forward current of 20mA and a luminous intensity of 45mcd. It has a viewing angle of 130° and is available in a 0603 package size. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Vishay LTST-C295KGKRKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.