LED Bi-Color Green/Yellow 574nm/591nm 4-Pin Chip LED T/R
Vishay LTST-C295KGKSKT technical specifications.
| Depth | 0.8mm |
| Forward Current | 30mA |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C295KGKSKT to view detailed technical specifications.
No datasheet is available for this part.