Uni-color red LED emitter, surface mount, featuring a 660nm wavelength and 25° viewing angle. Delivers 500mcd luminous intensity at 40mA forward current. Housed in a 1209 (3224 metric) package with a colorless, diffused, domed lens. Operates from -55°C to 85°C with a 5V reverse voltage rating and 100mW power dissipation. Packaged in tape and reel, 1500 units per reel, and is RoHS compliant.
Vishay LTST-C930CKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Red |
| Depth | 2.4mm |
| Forward Current | 40mA |
| Height | 2.4mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.