
Uni-color green LED emitter, 565nm wavelength, featuring a 2-pin SMD package (1209 case code) for surface mounting. This component offers a luminous intensity of 40mcd with a 25° viewing angle. Designed for reliable operation, it supports a forward current of 30mA and a reverse voltage of 5V, with a power dissipation of 100mW. The LED is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 85°C.
Vishay LTST-C930GKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Green |
| Depth | 2.4mm |
| Forward Current | 30mA |
| Height | 2.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930GKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
