
Surface mount LED emitter with a 1209 case code, featuring orange and yellow light emission. This single-element LED offers a clear, colorless, domed, diffused lens with a 1.8mm diameter and a 25° viewing angle. Operating with a 20mA forward current, it provides a luminous intensity of 1200mcd at a 611nm wavelength. The component is lead-free, RoHS compliant, and designed for tape and reel packaging.
Vishay LTST-C930KFKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Orange, Yellow |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 611nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.