
Blue LED emitter, surface mount, 1209 package. Features a clear, diffused, colorless round lens with a 25° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 76mW power dissipation. Emits blue light with a wavelength of 468nm and luminous intensity of 450mcd. Operating temperature range from -20°C to 80°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTST-C930TBKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C930TBKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Blue |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 468nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930TBKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.