This surface mount LED has a luminous intensity of 450mcd and a forward current rating of 20mA. It can withstand a reverse voltage of 5V and has a power dissipation of 76mW. The operating temperature range is from -20°C to 80°C. The LED is packaged in tape and reel format for surface mount applications.
Vishay LTST-C930TBKT(BINT1-X2) technical specifications.
| Depth | 2.4mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Reverse Voltage | 5V |
| Viewing Angle | 25° |
| RoHS | Compliant |
No datasheet is available for this part.