
Green Uni-Color LED emitter, 525nm wavelength, featuring a 2-pin chip LED package. Surface mountable with a 1209 case code (3.2mm x 2.4mm x 2.4mm). Operates with a 20mA forward current, delivering 2000mcd luminous intensity and a 25° viewing angle. This lead-free, RoHS compliant component has a maximum power dissipation of 120mW and operates within a temperature range of -20°C to 80°C. Packaged on tape and reel.
Vishay LTST-C930TGKT technical specifications.
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Green |
| Depth | 2.4mm |
| Forward Current | 20mA |
| Height | 2.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930TGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.