
Surface mount blue LED emitter with a 1209 package. Features a 2.4mm x 3.2mm x 2.4mm (H x L x W) dimension, 25° viewing angle, and 466nm wavelength. Delivers 60mcd luminous intensity at a 10mA forward current. Operates within -20°C to 80°C, with a 5V reverse voltage and 135mW power dissipation. Lead-free and RoHS compliant.
Vishay LTST-C930UBKT technical specifications.
| Case Code (Imperial) | 1209 |
| Package/Case | 1209 |
| Color | Blue |
| Depth | 2.4mm |
| Forward Current | 10mA |
| Height | 2.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 466nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C930UBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.