The LTST-E682KGKFWT is a green and orange diffused LED with two elements. It has a forward current rating of 30mA and can withstand a reverse voltage of 5V. The LED is packaged in a PLCC format and is designed for surface mount applications. It has a luminous intensity of 295mcd and a viewing angle of 120°. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-E682KGKFWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-E682KGKFWT technical specifications.
| Package/Case | PLCC |
| Color | Green, Orange |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 295mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-E682KGKFWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.