This surface mount LED features a diffused, circular lens with a luminous intensity of 370mcd and a viewing angle of 120°. It is available in a PLCC package and is mounted via surface mount technology. The LED is not radiation hardened and is compliant with RoHS regulations. It is supplied on a tape and reel in quantities of 2000. The LED is manufactured by Vishay and is categorized as a general-purpose LED emitter.
Checking distributor stock and pricing after the page loads.
Vishay LTST-E682KGKSWT technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Length | 3.2mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 370mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.