
Dual-color, surface-mount LED emitter in a 4-pin PLCC package. Features diffused, circular lens style for green and red illumination with a 120° viewing angle. Operates with a 20mA forward current, delivering 196mcd luminous intensity. This lead-free, RoHS-compliant component is suitable for applications requiring reliable illumination across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay LTST-E682KRKGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-E682KRKGWT technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 196mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-E682KRKGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.