
RGB LED emitter, diffused lens, 6-pin PLCC surface mount package. Emits Red, Green, and Blue light with a luminous intensity of 420mcd. Features a 120° viewing angle and a low profile of 1.6mm height. This lead-free, RoHS compliant component is supplied on tape and reel for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 420mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |