
Tri-color LED emitter for surface mount applications, featuring a diffused lens for a 120° viewing angle. This component integrates three individual LEDs (blue, green, red) within a compact 3.3mm x 3mm x 1.45mm SMD package. It operates with a 20mA forward current, delivering luminous intensities of 900mcd (green), 355mcd (red), and 180mcd (blue) at specified forward voltages. Designed for lead-free and RoHS compliant assembly, it offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Vishay LTST-G683GEBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-G683GEBW technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Style | Flat, Square, Diffused, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 267.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-G683GEBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.