
LED Uni-Color Red 639nm 2-Pin SMD T/R
Vishay LTST-M140KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.2mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 185mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
