This yellow LED has a luminous intensity of 295mcd and a forward current of 30mA. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is packaged in a surface mount package and is available in quantities of 2000. It is RoHS compliant and has a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-M140KSKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-M140KSKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.4mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 295mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-M140KSKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.