LED Uni-Color Green 574nm 2-Pin SMD T/R
Vishay LTST-M670KGKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 118mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.