Surface mount LED emitter, uni-color green, featuring a 120° viewing angle and 900mcd luminous intensity. This component operates with a 20mA forward current and a 5V reverse voltage, offering a power dissipation of 80mW. Housed in a 2-pin PLCC package with dimensions of 3mm (L) x 2mm (W) x 1.3mm (H), it utilizes a diffused, colorless rectangular lens. Operating temperature range is -40°C to 85°C, and it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay LTST-M670TGKT technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.