
Surface mountable, single-element orange LED emitter with a 611nm wavelength. Features a diffused, colorless rectangular lens and a 130° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 90mcd luminous intensity. Packaged in tape and reel, this RoHS compliant component has a power dissipation of 75mW and an operating temperature range of -55°C to 85°C.
Vishay LTST-S110KFKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.