
Green Uni-Color LED emitter, 574nm wavelength, featuring a diffused, colorless, rectangular lens. This surface-mount device (SMD/SMT) operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 35mcd and a wide 130° viewing angle. Packaged in tape and reel, this lead-free, RoHS compliant component has a power dissipation of 75mW and a broad operating temperature range from -55°C to 85°C.
Sign in to ask questions about the Vishay LTST-S110KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S110KGKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 574nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S110KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
