Surface mount red LED emitter with a clear, diffused, colorless rectangular lens. Features a 1.5mm width, 3.2mm length, and 1mm height, with a 20mA forward current and 5V reverse voltage. Delivers 54mcd luminous intensity at a 639nm wavelength and a wide 130° viewing angle. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Vishay LTST-S110KRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 639nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.