LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
Vishay LTST-S110KSKT technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 588nm |
| RoHS | Compliant |
No datasheet is available for this part.