
Surface mount blue LED emitter featuring a 1.5mm x 3.2mm x 1mm SMD package. Delivers 104mcd luminous intensity with a 468nm wavelength and a wide 130° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, within a -20°C to 80°C temperature range. This lead-free, RoHS compliant component offers a diffused, colorless, rectangular clear lens.
Vishay LTST-S110TBKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S110TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
