LED GREEN/ORANGE CLEAR CHIP SMD
Checking distributor stock and pricing after the page loads.
Vishay LTST-S115KGKFKT technical specifications.
| Package/Case | 1206 |
| Color | Green, Orange |
| Height | 1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 19.6mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 1.5mm |
| RoHS | Compliant |