
Bi-color Green/Red chip LED emitter, featuring a 1206 (3216) SMD/SMT package for surface mounting. Emitting green and red light with peak wavelengths of 576.5nm and 635nm respectively, this component offers a luminous intensity of 180mcd. It operates with a 20mA forward current and a 5V reverse voltage, within a temperature range of -30°C to 85°C. The diffused, semitube lens style provides a wide 130° viewing angle.
Vishay LTST-S115KRKGKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Semitube, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Orientation | Side View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S115KRKGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
