
Surface mount green LED emitter, 0805 package, featuring a 130° viewing angle and 565nm wavelength. Delivers 10mcd luminous intensity at 30mA forward current. Designed for side-looking applications, including LCD backlighting, with a clear, diffused lens. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and has a 5V reverse voltage rating.
Vishay LTST-S220GKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220GKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.