
Uni-color yellow-orange LED emitter, featuring a 611nm wavelength and 130° viewing angle. This surface-mount device (SMD/SMT) offers a luminous intensity of 90mcd at a 20mA forward current. Operating within a -55°C to 85°C temperature range, it has a 5V reverse voltage and 75mW power dissipation. Packaged on tape and reel, this RoHS compliant component is ideal for general illumination applications.
Vishay LTST-S220KFKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange, Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.