
Red LED emitter, 0805 surface mount package, featuring a 130° viewing angle and 54mcd luminous intensity. This component operates with a 30mA forward current and a 24V maximum voltage, emitting light at a 639nm wavelength. The diffused, colorless lens is clear, and the unit is RoHS compliant and lead-free, with a power dissipation of 75mW.
Vishay LTST-S220KRKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 24V |
| Wavelength | 639nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.