
Surface mount yellow LED emitter in a 0805 (2012 metric) package. Features a diffused, colorless, rectangular lens with a clear transparency. Delivers a luminous intensity of 54mcd at a forward current of 30mA, with a peak wavelength of 591nm. Operates across a temperature range of -55°C to 85°C and has a wide viewing angle of 130°. RoHS compliant and lead-free.
Vishay LTST-S220KSKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 591nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.