
Surface mount blue LED emitter with a 0805 (2012 metric) case code. Features a clear, diffused, colorless, rectangular lens and a 130° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, offering 180mcd luminous intensity at a 468nm wavelength. This lead-free, RoHS-compliant component has a power dissipation of 130mW and a maximum operating temperature of 80°C.
Vishay LTST-S220TBKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.