Yellow LED emitter, surface mount (SMD/SMT) package with a 2.1mm length, 1mm width, and 0.6mm height. Features a clear, domed, diffused, colorless, rectangular lens. Operates with a 20mA forward current, 5V reverse voltage, and 60W power dissipation. Emits yellow light with a 585nm wavelength and 4mcd luminous intensity, offering a 130° viewing angle. Suitable for operation between -55°C and 85°C, this lead-free, RoHS-compliant component is supplied on tape and reel.
Vishay LTST-S220YKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 585nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S220YKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.