
Surface mountable, single element amber LED emitter with a 130° viewing angle. Features a colorless, diffused, rectangular lens and a 610nm wavelength. Operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 6mcd. This RoHS compliant component is packaged in tape and reel, with dimensions of 1.6mm (L) x 1.15mm (W) x 0.6mm (H).
Vishay LTST-S270AKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 610nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.