
Red LED emitter, surface mount (SMD/SMT) package, featuring a diffused, colorless rectangular lens. Delivers 16mcd luminous intensity at a 20mA forward current, with a 660nm wavelength. Operating temperature range from -30°C to 85°C, with a 5V reverse voltage rating and 100mW power dissipation. This RoHS compliant component offers a wide 130° viewing angle.
Vishay LTST-S270CKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 660nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270CKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.