
Surface mount LED emitter, 0603 package, featuring red illumination with a diffused, colorless lens. Delivers 4mcd luminous intensity at a 30mA forward current, with a 130° viewing angle and 630nm wavelength. Operates from -30°C to 85°C, with 5V reverse voltage and 100mW power dissipation. Lead-free and RoHS compliant.
Vishay LTST-S270EKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red, Orange |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 630nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270EKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
