
Surface mount green LED emitter in a 0603 (1608 metric) package. Features a clear, diffused, flat, rectangular lens with a 130° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits green light at a 565nm wavelength with 12mcd luminous intensity. Suitable for applications requiring lead-free and RoHS-compliant components, with an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Vishay LTST-S270GKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-S270GKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270GKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.