
Orange 611nm Uni-Color LED emitter, surface mount, 0603 package. Features 20mA forward current, 2V forward voltage, and 90mcd luminous intensity. Offers a wide 130° viewing angle with diffused, colorless, rectangular lens. Operates from -55°C to 85°C, lead-free and RoHS compliant. Packaged on tape and reel.
Vishay LTST-S270KFKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.