
Green clear 0603 rectangular surface mount LED emitter. Features a 130° viewing angle, 571nm wavelength, and 71mcd luminous intensity at 30mA forward current. Housed in a 1608 metric / 0603 imperial case code with a 0.6mm lens size and flat, diffused, colorless, clear lens style. Operating temperature range from -55°C to 85°C, with 5V reverse voltage and 75mW power dissipation. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay LTST-S270KGKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.6mm |
| Forward Current | 30mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 571nm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-S270KGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.