
Surface mount LED emitter featuring three elements in blue, green, and red. This SMD/SMT component offers a diffused, colorless rectangular lens with a clear transparency. Operating with a 20mA forward current, it provides a luminous intensity of 180mcd and a wide 130° viewing angle. Designed for surface mounting, it operates within a temperature range of -20°C to 80°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTST-S310F2KT technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.