
Red LED emitter, surface mount, 2SMD R/A package. Features a 130° viewing angle, 630nm wavelength, and 4mcd luminous intensity at 10mA forward current. Operates from -55°C to 85°C with 5V reverse voltage and 100mW power dissipation. Clear, domed, diffused lens. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Vishay LTST-S320EKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2mm |
| Forward Current | 10mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.